Low

Galaxy Tab A 7" 8GB Tablet - Black - 

SM-T285NZKABTU New

SM-T285NZKABTU - Galaxy Tab A 7" 8GB Tablet - Black
SM-T285NZKABTU - Galaxy Tab A 7" 8GB Tablet - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SAMSUNG SAMSUNG
Manufacturer Part No:
SM-T285NZKABTU
Order Code:
SB07044
Product Range
Samsung Galaxy Tab
Also Known As:
GTIN UPC EAN: 8806088294575

Product Overview

Curved edges create a soft modern look. Fused with a nonslip backing, this sophisticated frame is comfortable to grip and practical for everyday use.
  • Lightweight and truly portable tablet; ideal for entertainment, speedy browsing and advanced photography on the go
  • Enjoy great viewing on the spacious 7" touchscreen
  • Stunning high definition, 1280x800 resolution display
  • Enjoy access to over a million apps and games from the Google Play store
  • 1.3GHz Quad core processor with 1.5GB RAM
  • 8GB Storage and MicroSD reader
  • Powerful 5MP main camera
  • Wireless 802.11/b/g/n and Bluetooth 4.0 connectivity
  • Dimensions (HxWxD): 187x109x9mm

Product Information

:
7"
:
Android 5 (Lollipop)
:
1.5GB
:
8GB
:
0.289kg
:
1280 x 800 Pixels
:
-
:
Samsung Galaxy Tab
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 8806088294575

Related Searches

79 In stock

79 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 06/08/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£139.00 ( £166.80  Inc. VAT) £ 166.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £139.00 (£166.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews