Low

SAMSUNG  SN-506BB/BEBE  Slimline Internal SATA Blu-ray & DVD Writer - OEM

SAMSUNG SN-506BB/BEBE
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Slimline tray loading Blu-ray drive
  • OEM product, ideal for system builders
  • Blu-ray max speed: 6x Read/Write
  • DVD max speeds: 8x Read/Write
  • CD max speed: 24x Read/ 16x Write
  • 4.5MB cache buffer
  • SATA interface
  • Supports XP/Vista/7/8

Product Information

Drive Type:
Internal
Optical Drive:
BDRW
Drive Interface:
SATA
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Blu-ray drive only

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717030
Weight (kg):
.17

Alternatives

6x Slimline Internal Blu-ray Reader/ 8x DVD Rewriter Combo Drive - OEM

SAMSUNG

Drive Interface:SATA; Drive Type:Internal; Optical Drive:BD-R/DVDRW

28 in stock

Price for: Each

1+ £27.95 (£33.54)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.