Low

Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read - 

SDSQUAR-016G-GN6MA New

SDSQUAR-016G-GN6MA - Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read
SDSQUAR-016G-GN6MA - Ultra MicroSDHC Class 10 A1 Memory Card, 16GB 100MB/s Read

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQUAR-016G-GN6MA
Order Code:
MD01000
Product Range
Sandisk Ultra
Also Known As:
GTIN UPC EAN: 0619659161347
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

Portable storage designed to boost performance for Android tablets and smartphones; Ultra cards are fully compliant with the new A1 App Performance Class 1 rating.
  • Read speed up to 98MB/s
  • Class 10 speed, suitable for Full HD and video recording and playback
  • Built for extreme conditions; waterproof, shockproof, x-ray proof and temperature proof
  • Supplied with full size SD card adaptor
  • 10 Year manufacturer warranty

Contents

Card and SD Adaptor

Product Information

:
MicroSDHC Card, Class 10
:
16GB
:
Sandisk Ultra
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0619659161347

Related Searches

853 In stock

853 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£9.95 ( £11.94  Inc. VAT) £ 11.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.95 (£11.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews