Low

32GB Class 10 Ultra MicroSDHC UHS-1 Memory Card & SD Adaptor - 80 MB/s - 

SDSQUNC-032G-GN6MA

SANDISK SDSQUNC-032G-GN6MA
SANDISK SDSQUNC-032G-GN6MA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SANDISK SANDISK
Manufacturer Part No:
SDSQUNC-032G-GN6MA
Order Code:
MD00596
Product Range
Ultra

Product Overview

Expand the storage of your portable devices, ideal for use with Android smartphones and tablets. Built to perform in any environment; water-proof, temperature proof, shock proof, X-ray proof and magnet proof construction.
  • Class 10 rated for Full-HD video capture
  • UHS-I Enabled for compatible mobile devices
  • Impressive transfer speeds up to 80MB/s
  • 10 Year manufacturer limited warranty

Contents

Contents: MicroSD card and full size SD adaptor

Product Information

:
MicroSDHC Card, Class 10
:
32GB
:
Ultra
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

748 In stock

748 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 28/08/17
£15.95 ( £19.14  Inc. VAT) £ 19.14
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.95 (£19.14)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews