Low

SCHEPPACH  DMT 450  Wood Lathe 240V

SCHEPPACH DMT 450
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Professional wood lathe for the wood turner who requires a professional quality machine dedicated to small or miniature work. Ideal for industrial, trade and also the perferred choice of most educational establishments.
  • Compact design
  • Continuous quiet turning
  • Solid cast iron construction
  • 370W Motor
  • 5 Speed: 650/1,100/1,450/2,000/ 3,000rpm
  • 445mm Distance between centres
  • 250mm max dia. over bed
  • 32mm Quil travel
  • Dimensions (L x W xH) 770 x 285 x 375mm
NB: Can be supplied as an EDUCATION ready product with Safety kit fitted.

Product Information

Length:
770mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Notes

NB: Can be supplied as an EDUCATION ready product with Safety kit fitted.

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84672199
Weight (kg):
34

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.