Low

SEAGATE  ST3000VN000  3.5" SATA 3 Internal NAS Drive - 3TB

SEAGATE ST3000VN000
Technical Data Sheet (473.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

3.5" Hard drive specially designed for 1 to 5 bay NAS systems with industry-leading NASWorks™ technology for optimal performance and reliability.
  • Best in class error recovery controls
  • Advanced power management with multiple profiles
  • Quiet operation and improved vibration tolerance

Product Information

Drive Type:
Internal
Drive Size:
3.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
3TB
Rotational Speed:
-
Cache Buffer:
64MB
Product Range:
NAS HDD
Drive Size - Imperial:
3.5 "
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.617

Alternatives

IronWolf™ 3.5" SATA 6Gb/s NAS Hard Drive, 3TB

SEAGATE

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:3TB; Product Range:Seagate IronWolf; Rotational Speed:5900rpm; SVHC:No SV

2 in stock

Price for: Each

1+ £96.95 (£116.34)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.