Low

Video 2.5" Internal HDD SATA 6GB/s - 320GB - 

ST320VT000

ST320VT000 - Video 2.5" Internal HDD SATA 6GB/s - 320GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
ST320VT000
Order Code:
CS27051
Product Range
Video HDD
Also Known As:
GTIN UPC EAN: 7636490056509
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/887
See all Technical Docs

Product Overview

Purpose built 2.5" drive for low power operation and optimised for DVR and HD media streaming applications
  • Quiet drive operation to enhance perfomance
  • Energy efficient, eco-friendly design

Contents

Contents: Drive only

Product Information

:
Internal
:
3.5"
:
SATA 3 Gb/s
:
320GB
:
-
:
16MB
:
Video HDD
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7636490056509

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

BarraCuda® 2.5" 7mm Laptop Hard Drive, 500GB

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:2.5"; Drive Type:Internal; Hard Drive Capacity:500GB; Product Range:Seagate BarraCuda; Rotational Speed:5400rpm; SVHC:

12 in stock

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£37.95 ( £45.54  Inc. VAT) £ 45.54
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £37.95 (£45.54)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews