Low

SEAGATE  ST4000DM000  3.5" Internal Hard Drive SATA 6GB/s - 4TB

SEAGATE ST4000DM000
Technical Data Sheet (477.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Reliable, high-performance hard drive ideal for desktop PCs, servers and NAS applications.
  • Dependable performance with Seagate AcuTrac™ servo technology
  • Seagate OptiCache™ technology
  • Designed for low power consumption
  • Seagate SmartAlign™ technology

Product Information

Drive Type:
Internal
Drive Size:
3.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
4TB
Rotational Speed:
7200rpm
Cache Buffer:
64MB
Product Range:
Desktop HDD
Drive Size - Imperial:
3.5 "
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.675

Alternatives

3.5" Internal Hard Drive SATA 6GB/s - 6TB

SEAGATE

Cache Buffer:128MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:6TB; Product R; Available until stocks are exhausted Alternative available

1 in stock

Price for: Each

1+ £189.95 (£227.94)

Buy

BarraCuda® 3.5" Desktop Hard Drive, 4TB

SEAGATE

Cache Buffer:64MB; Drive Interface:SATA 6 Gb/s; Drive Size:3.5"; Drive Type:Internal; Hard Drive Capacity:4TB; Product Range:Seagate BarraCuda; Rotational Speed:-; SVHC:No SVHC (17-Dec

10 in stock

Price for: Each

1+ £112.95 (£135.54)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.