Low

SEAGATE  ST500LM000  Laptop Thin SSHD SATA 6GB/s - 500GB, 8GB NAND Flash

SEAGATE ST500LM000
Technical Data Sheet (469.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ultra slim 2.5" notebook hard drive; faster than a traditional HDD drive, yet boots up and performs like an SSD drive.
  • Ideal for slim and high performance systems
  • 3 Year manufacturer warranty

Product Information

Drive Type:
Internal
Drive Size:
2.5"
Drive Interface:
SATA 6 Gb/s
Hard Drive Capacity:
500GB
Rotational Speed:
-
Cache Buffer:
64MB
Product Range:
Laptop Thin SSHD
Drive Size - Imperial:
2.5 "
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Drive only

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84717050
Weight (kg):
.16

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.