Low

Wireless Plus Mobile Storage - 2TB - 

STCV2000200

SEAGATE STCV2000200

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STCV2000200
Order Code:
CS27474
Product Range
Seagate Wireless Plus
Also Known As:
GTIN UPC EAN: 7636490056161
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/897
See all Technical Docs

Product Overview

  • Wireless storage solution for mobile devices
  • Access your files without an internet connection with the built-in Wi-Fi network
  • Supports simultaneous access from up to 8 tablets and smartphones
  • Stream media to Smart TVs, game consoles and other DLNA devices
  • Free Media app for Android and iOS devices allows easy access to your media library
  • Wireless 802.11b/g/n connectivity with 45m range
  • USB 3.0 Interface for direct PC/Mac access
  • Supports Win XP/Vista/7/8 or Mac 10.6+
  • Dimensions (HxWxD): 20x89x127mm

Contents

Contents: Wireless Plus drive, USB 3.0 adaptor with cable, ac adaptor, car charger and user guide

Product Information

:
External
:
2.5"
:
-
:
2TB
:
-
:
Seagate Wireless Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7636490056161

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/10/17

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£159.95 ( £191.94  Inc. VAT) £ 191.94
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £159.95 (£191.94)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews