Low

Backup Plus USB 3.0 Portable Hard Drive - 2TB, Black - 

STDR2000200

STDR2000200 - Backup Plus USB 3.0 Portable Hard Drive - 2TB, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEAGATE SEAGATE
Manufacturer Part No:
STDR2000200
Order Code:
CS26869
Product Range
Backup Plus
Also Known As:
GTIN UPC EAN: 7636490051654
Catalogue page:
  CPCC/894

Product Overview

Simple and reliable backup solution for all your digital files; automatically backup and save user generated content posted on your favorite social networks. Quickly upload multiple files to social networks from your computer complete with comments.
  • Metal design in a slim, easily portable size
  • One-click backup or setup custom schedule
  • Preloaded NTFS driver for Mac; use the drive on both PCs and Macs without reformatting
  • Plug and play, USB 3.0 interface and power
  • Fully backwards compatible with USB 2.0
  • Supports Win XP/Vista/7/8 and Mac OS 10.6+
  • Dimensions (HxWxD): 12x76x114mm

Contents

Contents: Drive, USB 3.0 cable and user guide

Product Information

:
External
:
2.5"
:
USB 3.0
:
2TB
:
-
:
-
:
Backup Plus
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 7636490051654

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SEAGATE

Backup Plus USB 3.0 Portable Hard Drive - 4TB, Black

Cache Buffer:-; Drive Interface:USB 3.0; Drive Size:2.5"; Drive Type:External; Hard Drive Capacity:4TB; Product Range:Backup Plus; Rotational Speed:-; SVHC:No SVHC (17-Dec-2015)

1 in stock

Each

1+ £149.95 (£179.94)

Related Searches

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/12/17
£76.95 ( £92.34  Inc. VAT) £ 92.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £76.95 (£92.34)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews