Low

RePhone Modular Phone Kit Create - 

110040002

110040002 - RePhone Modular Phone Kit Create
110040002 - RePhone Modular Phone Kit Create
110040002 - RePhone Modular Phone Kit Create

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
110040002
Order Code:
SC14537

Product Overview

The RePhone is an open source modular phone kit that provides a new form of phone customization and the easiest solution to wearable/ IoT development. By using the slim modules, accessible software and customizable enclosures you can also hack things around you, giving inanimate objects the power of cellular communication.
  • 1.54" Touchscreen display
  • 32 Bit ARM7EJ-STM RISC processor
  • 4MB RAM and 16MB flash memory
  • Quad-band: 850/ 900/ 1800/ 1900MHz
  • Class 12 GPRS modem
  • Clock speed: 260MHz
  • Features 35 pin and 11 pin connectors
  • Ports for LCD, camera, I2C, SPI, UART, and GPIOs
  • Includes GSM+BLE, audio and GSM breakout boards, battery, cables, fixings kraft paper and guide
  • Dimensions: 26x20mm

Product Information

:
-
:
ARM
:
ARM7
:
-
:
-
:
IoT Projects
:
Toushcreen, GSM+BLE Board, Audio Board, GSM Board, Battery, Cables, Fixings Kraft Paper and Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10 In stock

10 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 02/04/18
£49.00 ( £58.80  Inc. VAT) £ 58.80
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £49.00 (£58.80)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews