Low

MOSFET Transistor, N Channel, 8 A, 160 V, 1.5 ohm, 1.5 V - 

BUZ900

BUZ900 - MOSFET Transistor, N Channel, 8 A, 160 V, 1.5 ohm, 1.5 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SEMELAB SEMELAB
Manufacturer Part No:
BUZ900
Order Code:
SC07043
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/3300
See all Technical Docs

Product Overview

The BUZ900 is a 160V N-channel Power MOSFET for audio applications. It features integral protection diode and enhancement mode.
  • High speed switching
  • Semefab designed and diffused
  • High voltage
  • High energy rating
  • ±14V Gate to source voltage
  • 8A Body drain diode current
  • 1°C/W Thermal resistance, junction to case

Applications

Audio

Product Information

:
N Channel
:
8A
:
160V
:
1.5ohm
:
-
:
1.5V
:
125W
:
TO-3
:
2Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£7.57 ( £9.08  Inc. VAT) £ 9.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.57 (£9.08)
10 + £6.72 (£8.06)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews