Low

SENTINEL  101-040610-14  RJ11 PLUGS STRANDED WIRE/ROUND

SENTINEL 101-040610-14
Manufacturer:
SENTINEL SENTINEL
Manufacturer Part No:
101-040610-14
Order Code:
CN05742
Product Range
FCC68
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Modular plugs aimed at the professional data and communications user.
  • Precision contacts with true insulation piercing IDC blade contacts
  • Chemically honed contact surfaces for smooth finish and long contact life
  • Designed to accept stranded wires from 28 to 24AWG

Product Information

Connector Type:
RJ11
Product Range:
FCC68
Gender:
Plug
No. of Contacts:
4Contacts
No. of Positions:
4Ways
No. of Ports:
4Ports
LAN Category:
Cat5
Contact Termination Type:
Crimp
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
85369010
Weight (kg):
.01

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.