Low

Foam Cleanser 30 Anti-Static Foaming Cleaner 400ml Aerosol - 

100002000 400ML

100002000 400ML - Foam Cleanser 30 Anti-Static Foaming Cleaner 400ml Aerosol

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SERVISOL SERVISOL
Manufacturer Part No:
100002000 400ML
Order Code:
SAFOAMCLEANSER
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/2429
See all Technical Docs

Product Overview

A unique multi-purpose cleanser that will remove grease and grime from woodwork, glass, metal, paintwork, vinyl surfaces, etc. It is a mixture of solvents and detergents with antistatic properties.

Product Information

:
General Purpose
:
General Purpose
:
Aerosol
:
400ml
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

PRO POWER

400ml Foam Cleaner

Cleaner Applications:Computer Displays, Keyboards; Cleaner Type:General Purpose; Dispensing Method:Can; Product Range:-; SVHC:No SVHC (15-Jun-2015); Volume:400ml; Weight:-; Pack Quantity:1

7,003 in stock

Each

1+ £2.98 (£3.58) 12+ £2.79 (£3.35) 48+ £2.69 (£3.23) 96+ £2.53 (£3.04)

Associated Products

Compare Selected

Related Searches

1,142 In stock

1,142 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

600 will be available for delivery on May 2, 2018

More stock available week commencing 07/05/18

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£3.83 ( £4.60  Inc. VAT) £ 4.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £3.83 (£4.60)
12 + £3.18 (£3.82)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews