Low

SIGNET (AC)  AMD  Desk Top / Lectern Microphone

SIGNET (AC) AMD
Manufacturer Part No:
AMD
Order Code:
MP34952

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The AMD microphone from Signet has been designed primarily for use with the PDA range of audio frequency induction loop equipment.
  • 3.5mm Mono jack plug
  • Requires 5v phantom power
  • Can be used with the PL1, ML1, PDA102 or DL50 loop amplifier.

Product Information

Directivity:
Cardioid
Output Impedance:
Frequency Response Min:
100Hz
Frequency Response Max:
10kHz
Sensitivity:
-63dB
Connector Type:
3.5mm Jack Plug, Mono
Lead Length:
1.1m
Product Range:
External Width:
55
Weight:
382
Input Voltage:
5
External Length / Height:
310
SVHC:
To Be Advised
External Depth:
85

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85181095
Weight (kg):
.505

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.