Low

150mm 1600W Wall Chaser 230V - 

817089

817089 - 150mm 1600W Wall Chaser 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
817089
Order Code:
TL17327
Catalogue page:
  CPCC/2731

Product Overview

  • 1600W Wall Chaser cuts clean channels into plaster, brick, thermalite block and concrete
  • Ideal for laying cables
  • Adjustable cutting width 14, 19 and 29mm
  • Cut depth of 10 - 42mm
  • Dust extraction and safety due to enclosed guard
  • Blade diameter 150mm
  • Bore Size: 22mm
  • 2m cable length

Contents

Contents: Spanner, wrench, chisel, side handle, dust adaptor, pair of carbon brushes, and 2 x diamond discs

Product Information

:
230V
:
1.6kW
:
150mm
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 25/12/17
£65.98 ( £79.18  Inc. VAT) £ 79.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £65.98 (£79.176)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews