Low

305mm Double-Bevel Sliding Mitre Saw 230V - 

01504

01504 - 305mm Double-Bevel Sliding Mitre Saw 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
01504
Order Code:
TL15836
Catalogue page:
  CPCC/2742

Product Overview

  • Ideal for industrial and trade use
  • Adjustable depth stop for tenoning or trenching
  • Rotating table with pre-set stops: 0°, 15°, 22.5°, 30° and 45°
  • Dust extraction bag for cleaner, safer use
  • 230V 2KW Motor
  • Blade Diameter 305mm
  • Blade Bore: 30mm
  • Cutting Speed: 4500rpm
  • Cutting Capacities:
  • Straight Cut: 0° x 0°: 340 x 102mm
  • Mitre Cut: 45° x 0°: 240 x 102mm
  • Left Bevel Cut: 0° x 45°: 340 x 55mm
  • Right Bevel Cut: 0° x 45°: 340 x 40mm
  • Left Compound Mitre Cut: 45° x 45°: 240 x 55mm
  • Right Compound Mitre Cut: 45° x 45°: 240 x 40mm

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 30/10/17
£271.97 ( £326.36  Inc. VAT) £ 326.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £271.97 (£326.364)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews