Low

SIP  01930  10" TABLE SAW WITH TCT BLADE

SIP 01930

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A versatile table saw which has a large extruded aluminium table and is supplied with two side and one rear extension tables.
  • Rise and fall tilting arbour
  • Built in dust extraction
  • 230V 1.5kW Motor
  • Blade Diameter: 254mm
  • Blade Bore: 30mm
  • Cutting Speed 4800rpm
  • Max. Depth of Cut @45° - 60mm
  • Max. Depth of Cut @90° - 75mm
  • Table Size with Extensions - 930 x 940mm
  • Supplied with: 10" TCT saw blade, guide fence and base

Product Information

Supply Voltage V AC:
Input Power:
Blade Length:
Saw Type:
Product Range:
Plug Type:
SVHC:
To Be Advised

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84659110
Weight (kg):
28

Associated Products