Low

SIP  01944  370W Bench Morticer with Sliding Table New

SIP 01944
SIP 01944
Manufacturer:
SIP SIP
Manufacturer Part No:
01944
Order Code:
TL19218
SIP 01944
SIP 01944

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A robust bench morticer comes with precision machined cast iron compound table, work clamp, length and depth stop. ldeal for most tradesman who wants a quality morticer at a competative price. Supplied with a 1/2" (12.7mm) chisel & bit.
  • Vertical & sideways movement stops
  • Gas strut for smooth action
  • Cast iron construction
  • Adjustable gib stripe for superior accuracy
  • 40mm Longitudinal table movement
  • 100mm Lateral table movement
  • 230V (13amp) domestic power supply
  • 370W (0.5hp) motor
  • 1400rpm No load speed
  • 130mm Chisel stroke
  • 50mm Max spindle to fence
  • 100mm Max chisel to table
  • 80mm Max clamping width
  • 6 - 16mm (1/4" - 5/8") chisel capacity
  • Table Size: 180 x 157mm
  • Base Size: 320 x 270mm

Product Information

Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84659110
Weight (kg):
46

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.