Low

10" Table Saw and Stand - 

01986 New

01986 - 10" Table Saw and Stand

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
01986
Order Code:
TL19625
Product Range
SIP Tool Tables

Product Overview

This table saw, complete with stand has a powerful 1800W, 2.4hp motor which requires a 230v (13amp) supply. It features a generously sized extruded aluminium table and comes with two side and one rear extension tables. The table includes a firm table guard, a precise mitre guide and a quick lock rip-fence. It has been manufactured with a rise and fall tilting arbour (0° - 45°) and push stick, this 10" table saw has an overload button which provides motor protection.
  • Powerful 1.8kW Motor
  • 2 x side extension tables
  • Rise and fall tilting arbour (0° - 45°)
  • Precise mitre guide
  • Built-in dust extraction port 35mm
  • NVR (No Volt Release) switch
  • Push Stick
  • Quick lock rip-fence
  • Overload button to protect motor
  • Table dimensions: 940 x 640mm
  • 254mm Blade Diameter

Product Information

:
230V
:
2.99kW
:
250mm
:
Circular
:
SIP Tool Tables
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

20 In stock

20 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/02/18
£119.98 ( £143.98  Inc. VAT) £ 143.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £119.98 (£143.98)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews