Low

Medusa Ti-1002 Digital Inverter Generator 900W - 

03951

03951 - Medusa Ti-1002 Digital Inverter Generator 900W
03951 - Medusa Ti-1002 Digital Inverter Generator 900W
03951 - Medusa Ti-1002 Digital Inverter Generator 900W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
03951
Order Code:
SI17876

Product Overview

A compact digital inverter generator is a small yet powerful machine which offers a highly portable power source. Ideal for use on boats, caravans, outdoor use, tv's, computers and laptops. Thanks to the inverter technology this model is smaller and lighter than traditional generators making them extra portable. Gives pure stable power and is fuel efficient. Manufactured from high quality materials this unit is easy starting and super quiet. With a single 230v 3 pin (UK) power outlet allowing your UK appliances to be plugged directly into this generator.
  • Quiet, Lightweight & Highly Portable
  • Economical & Environmentally Friendly, 30-40% lower fuel consumption
  • Economy Control Switch: Varies engine speed according to load increasing fuel economy
  • 1000W Peak output
  • 900W Continuously rated output
  • 1x 230V 3pin (UK) power output socket
  • 12V DC battery charging (up to 40Ah)
  • 2.7 Litre fuel tank capacity
  • 6 hour runtime (3/4 load)
  • Only 90dB(A) noise level
  • Weighs only 13kg

Product Information

:
Petrol
:
1kW
:
230V
:
230V
:
-
:
4.1A
:
6h
:
6h
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/01/18
£312.49 ( £374.99  Inc. VAT) £ 374.99
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £312.49 (£374.99)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews