Low

SIP  06817  PUMP, WATER, DIRTY, 550W, SUB 2012FS

SIP 06817

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Float switch to protect against running dry
  • Powerful 400W Motor
  • Maximum pumping head of 6 metres
  • Flow rate of 200 litres/min
  • Maximum particle diameter of 25mm
  • Outlet diameter of 25 - 32mm
  • Ceramic shaft for long life
  • 10 metre cable

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
200l/min
Gas Type:
-
Power Rating:
550W
Size:
25mm and 32mm Outlet Hose Connector
Head Height Max:
6m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84137021
Weight (kg):
5.595

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.