Low

700W Biscuit Jointer 240V - 

07904

07904 - 700W Biscuit Jointer 240V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SIP SIP
Manufacturer Part No:
07904
Order Code:
TL12459
Also Known As:
GTIN UPC EAN: 5012713079049
Catalogue page:
  CPCC/2760

Product Overview

  • Ideal for joining wood at any angle
  • Designed for precision wood working and furniture making
  • Fine adjustment facility for standard biscuits 00, 10,20
  • Fitted with an extremely powerful 800W motor and TCT blade
  • Adjustable tilt fence 0° - 90° for angled biscuit insertion and joints
  • Dust extraction port and dust bag
  • Comes complete in a blow moulded case
  • Maximum cutting depth: 30mm

Product Information

:
230V
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5012713079049

Associated Products

Compare Selected

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£52.15 ( £62.58  Inc. VAT) £ 62.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £52.15 (£62.58)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews