Low

SIP  SUB 2020SS  WATER PUMP,STAINLESS STEEL DIRTY WATER

SIP SUB 2020SS

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Powered by the 230v (13 Amp) electric supply, this submersible dirty water pump features a 750w motor that has been designed to be self-priming with multi-fit outlet adaptor with dimensions of 25 - 32mm. Offering a maximum flow rate of 233 litres per minute, the machine has an 8m maximum pumping head with a maximum particle diameter of 35mm. Fitted with a10m mains cable and a ceramic shaft that ensures a longer working life. This unit from SIP's Trade range of products are suitable for both domestic and commercial applications. Also featured on this hard working pump is an integral floating switch that protects the water-pump from running dry. Complete with a stainless steel housing for durability and corrosion resistance.
  • Float switch to protect against running dry
  • Maximum pumping head of 8 metres
  • Flow rate of 233 litres/min
  • Maximum particle diameter of 35mm
  • Stainless steel housing
  • 10 Metre cable

Product Information

Operating Pressure Max:
-
Operating Voltage:
230V
Current Rating:
13A
Flow Rate Max:
233l/min
Gas Type:
-
Power Rating:
750W
Size:
25mm and 32mm Outlet Hose Connector
Head Height Max:
8m
Bore Diameter Nom:
Size (mm):
-
Product Range:
Plug Type:
UK
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84138100
Weight (kg):
7

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.