Low

SNAPPY  SNAP/CB/3TC  TCT Counterbore 4.75 x 12.7mm

SNAPPY SNAP/CB/3TC
Manufacturer:
SNAPPY SNAPPY
Manufacturer Part No:
SNAP/CB/3TC
Order Code:
TL15679

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • Tungsten carbide tip
  • ¼" Shank
  • D - 4.75 mm
  • D2 - 12.7 mm
  • C - 8mm

Product Information

Drill Bit Size Imperial:
-
Drill Bit Size Metric:
12.7
Effective Length:
-
Overall Length:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Iceland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
82075090
Weight (kg):
.075

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.