Low

SOUNDLAB  G016ZF  15V 150W GZ6.53 Dichroic Projector Bulb, A1/232 EFR JCR

SOUNDLAB G016ZF
Manufacturer:
SOUNDLAB SOUNDLAB
Manufacturer Part No:
G016ZF
Order Code:
DP27533

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A replacement projector lamp commonly used in many lighting effects.

Product Information

Supply Voltage:
15VAC
Power Rating:
150W
Length:
45mm
Lamp Base Type:
GZ6.35
Reflector Dia:
50mm
Colour Temperature Typ:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85392998
Weight (kg):
.033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.