Low

SOUNDLAB  G016ZY  LAMP, HALOGEN 240V 300W G6.35 PROJECTOR

SOUNDLAB G016ZY

Image is for illustrative purposes only. Please refer to product description.

Product Overview

A replacement projector lamp commonly used in many lighting effects.

Product Information

Supply Voltage:
230VAC
Power Rating:
300W
Length:
55mm
Lamp Base Type:
G6.35
Reflector Dia:
-
Colour Temperature Typ:
-
Product Range:
-
Average Bulb Life:
75 h
MSCP:
-
Bulb Size:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85392998
Weight (kg):
.29

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.