You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP55 Thermoplastic 7 Entry Junction Box Enclosure - 75x75x37mm - 

332­907

332­907 - IP55 Thermoplastic 7 Entry Junction Box Enclosure - 75x75x37mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
SPELSBERG SPELSBERG
Manufacturer Part No:
332­907
Order Code:
EN81013
Product Range
Sd 7 Series
Technical Datasheet:
332­907   Datasheet
See all Technical Docs

Product Range Selector (Sd 7 Series)

See all from this product range

Product Overview

An IP55 rated, 7 entry junction box enclosure made with a light grey, flame resistant thermoplastic and snap lid that ensures IP55 sealing. It features a 2.5mm² rated cross section and a rated insulation voltage of 400VAC complete with perforation tool and blanking plug, with external fixing positions.
  • Approvals: VDE, CEBEC, OVE and FEMKO

Product Information


:
Junction Box

:
Thermoplastic

:
37mm

:
75mm

:
75mm

:
IP55

:
Grey

:
-

:
1.45"

:
2.95"

:
2.95"

:
Sd 7 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

69 In stock Need more?

???PF_PDP_RSP_SUP???

£1.27 ( £1.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.27 (£1.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £1.12 (£1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --