Low

SPELSBERG  T2665408  INSERT FOR FL21 GREY

SPELSBERG T2665408

Image is for illustrative purposes only. Please refer to product description.

Product Information

Cable Diameter Min:
Cable Diameter Max:
Thread Size - Imperial:
Thread Size - Metric:
Cable Gland Material:
Gland Colour:
IP / NEMA Rating:
Product Range:
SVHC:
No SVHC (17-Dec-2015)

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39269097
Weight (kg):
.007