Low

512 Channel DMX Tester - 

DMX-1TEST

DMX-1TEST - 512 Channel DMX Tester

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
DMX-1TEST
Order Code:
DP29449
Catalogue page:
  CPCC/737

Product Overview

  • For testing signals of DMX control units, like DMX mixers (DMX-IN-MODE)
  • For testing DMX end units, like scanner moving heads and DMX dimmers (DMX-OUT-MODE)
  • Integrated XLR cable tester
  • Key-controlled menu
  • LCD display in 2 rows with background illumination
  • Addressing of individual channels or channel ranges in the DMX-OUT-MODE via 2 momentary push-buttons
  • DMX level: 0-100%, 0-255 or 00h-FFh, to be adjusted via two momentary push-buttons
  • Fade function (slider): 0-100%/100-0% for individual channels or channel ranges
  • Automatic power-off function
  • DMX input: 3-pole XLR plug
  • DMX output: 3-pole XLR jack
  • Power supply: 9-12VDC 300mA via plug-in PSU or 4 x 1.2V NIMH rech. AA batteries (not supplied)
  • Dimensions (WxHxD): 105x141x58mm
  • Weight: 700g

Product Information

Find similar products Choose and modify the attributes above to find similar products.

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 19/03/18
£152.93 ( £183.52  Inc. VAT) £ 183.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £152.93 (£183.52)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews