Low

LED Gooseneck Light, 4 Pole XLR - 

GNL-404

GNL-404 - LED Gooseneck Light, 4 Pole XLR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STAGELINE STAGELINE
Manufacturer Part No:
GNL-404
Order Code:
DP28470
Catalogue page:
  CPCC/590

Product Overview

  • 4 white LEDs of high luminous intensity
  • 12V DC current /60mA
  • Fitment: XLR 4 pole
  • Length: 41cm

Product Information

:
-
:
LED
:
12V
Find similar products Choose and modify the attributes above to find similar products.

13 In stock

13 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£26.15 ( £31.38  Inc. VAT) £ 31.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.15 (£31.38)
5 + £25.34 (£30.41)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews