Low

STAGELINE  MMX-602/SW  1U, 6 Channel Microphone/Line Rackmount Mixer

STAGELINE MMX-602/SW
STAGELINE MMX-602/SW
Technical Data Sheet (47.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

STAGELINE MMX-602/SW
STAGELINE MMX-602/SW

Product Overview

  • 6 Stereo line inputs, 6 balanced mono microphone inputs, switchable
  • Adjustable automatic talkover (-12dB), switchable for channel 1 or channels 1+2
  • Balance controls for the stereo input channels
  • 3 Band equaliser
  • Optional 12V phantom power (via internal jumpers)
  • LED VU meter, peak LED
  • Master output and record output
  • Output can be switched stereo/mono
  • Adjustable headphone output
  • 482mm (19") rack installation, 1U
  • Line input, stereo: 100mV/10kR
  • Microphone input: 1mV/6.6kR
  • Master output, stereo: 1V/600R
  • Record output, stereo: 310mV/600R
  • Headphones, stereo: >8R
  • Frequency Range: 20-20,000Hz
  • THD: 0.1%
  • S/N ratio: 62dB, unweighted
  • Equaliser, bass: ±12dB/50Hz
  • Equalizer, midrange: ±12dB/1kHz
  • Equalizer, treble: ±12dB/10kHz

Product Information

Product Range:
-
Plug Type:
UK
External Width:
482 mm
Weight:
2.8 kg
External Length / Height:
47 mm
SVHC:
To Be Advised
External Depth:
208 mm
Supply Voltage V AC:
230 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85184080
Weight (kg):
3.81

Alternatives

LINE MIXER 12 CHANNEL WITH PRIORITY

DENON PROFESSIONAL

Plug Type:UK; Product Range:-; External Depth:195mm; External Length / Height:44mm; External Width:483mm; Supply Voltage V AC:240V; Supply Voltage V DC:24V; Weight:2.9kg

2: 

Price for: Each

1+ £141.66 (£169.992)

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.