Low

5.5 x 150mm VDE Slotted Screwdriver - 

1-65-413

1-65-413 - 5.5 x 150mm VDE Slotted Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-65-413
Order Code:
TL11468
Also Known As:
GTIN UPC EAN: 3253561654138
Catalogue page:
  CPCC/2491

Product Overview

  • Premium ergonomically designed handle creates outstanding torque and comfort
  • Slip-resistant rubber grip
  • Impact-tough handle is overmoulded onto bars for greater torque
  • Sand blasted and heat treated tip for durability and precision
  • Hanging hole on handle for easy storage
  • Insulation up to 1000V according to IEC60900.2004

Product Information

:
5.5mm
:
150mm
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3253561654138

Related Searches

4 In stock

4 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£6.44 ( £7.73  Inc. VAT) £ 7.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £6.44 (£7.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews