Low

PH2 x 125mm VDE Philips Screwdriver - 

1-65-416

1-65-416 - PH2 x 125mm VDE Philips Screwdriver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-65-416
Order Code:
TL11471
Also Known As:
GTIN UPC EAN: 3253561654169
Catalogue page:
  CPCC/2491

Product Overview

  • Premium ergonomically designed handle creates outstanding torque and comfort
  • Slip-resistant rubber grip
  • Impact-tough handle is overmoulded onto bars for greater torque
  • Sand blasted and heat treated tip for durability and precision
  • Hanging hole on handle for easy storage
  • Insulation up to 1000V according to IEC60900.2004

Product Information

:
125mm
:
170mm
:
#2
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3253561654169

Related Searches

9 In stock

9 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£7.38 ( £8.86  Inc. VAT) £ 8.86
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £7.38 (£8.86)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews