Low

Screwdriver Set - 12 Piece - 

5-65-426

5-65-426 - Screwdriver Set - 12 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5-65-426
Order Code:
TL11989
Also Known As:
GTIN UPC EAN: 3253565654264
Catalogue page:
  CPCC/2483

Product Overview

  • Handle moulded direct to bar for durability
  • High grade steel bar allows for high torque and reduce the chance of tip breakage
  • Anti-slip soft grip handle provides excellent comfort and grip
  • Large diameter handle offers extra torque for driving screws
  • Smooth doomed end for spinning speed and comfort
  • Colour coded ends for easy identification

Contents

Slotted: 2.5mm x 50mm, 4.0mm x 100mm, 5.5mm x 150mm, 6.5mm x 30mm (stubby), Flared - 5.5mm x 100mm, 8.0mm x 150mm, Phillips - PH.0 x 75mm, PH.1 x 100mm, PH.2 x 125mm, PZ - PZ.0 x 75mm, PZ.1 x 100mm, PZ.2 x 125mm

Product Information

:
12 Screw Driver Set
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3253565654264

165 In stock

165 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 12/03/18
£30.98 ( £37.18  Inc. VAT) £ 37.18
Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price
1 + £30.98 (£37.18)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews