Low

IntelliMeasure Ultrasonic Distance Measurer - 

0-77-018

0-77-018 - IntelliMeasure Ultrasonic Distance Measurer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
0-77-018
Order Code:
TL10801
Also Known As:
GTIN UPC EAN: 3253560770181
Catalogue page:
  CPCC/2634

Product Overview

  • Allows one person to measure up to 12m/40ft without assistance
  • Accurate measurements you can rely on: +/- 0.5%
  • Intuitively designed toggle button features three measuring modes: length, area, and volume
  • LCD always displays last 3 measurements for quick reference
  • Choose between English or Metric modes
  • Large, easy-to-read LCD screen
  • Automatically calculates area and volume
  • Manual addition mode for specialised calculations
  • Solid ABS case for durability
  • Requires 1 x 9V battery (not supplied)

Product Information

:
12m
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3253560770181

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STANLEY

30m Laser Distance Measure, ±2mm Accuracy

Blade Width:-; Case Colour:Black; Measuring Range Max:30m; SVHC:No SVHC (15-Jun-2015); Tape Measure Type:Laser; Tool Body Material:Plastic; Available until stocks are exhausted

4 in stock

Each

1+ £67.27 (£80.72)

6 In stock

6 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 14/05/18
£26.48 ( £31.78  Inc. VAT) £ 31.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.48 (£31.78)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews