Low

12" (300mm) Heavy Duty Combination Square - 

2-46-017

2-46-017 - 12" (300mm) Heavy Duty Combination Square

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
2-46-017
Order Code:
TL14796
Catalogue page:
  CPCC/2640

Product Overview

  • Heavy duty diecast metal body
  • Lacquered epoxy resin coating
  • Etched with clear graduations
  • Machined on three faces
  • 360° all round visibility
  • Blade length 300mm

Product Information

:
Combination
:
300mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

11 In stock

11 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£8.53 ( £10.24  Inc. VAT) £ 10.24
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.53 (£10.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews