Low

Original Retractable Blade Knife - 

99E

99E - Original Retractable Blade Knife

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
99E
Order Code:
TL14494
Also Known As:
GTIN UPC EAN: 5000366101996
Catalogue page:
  CPCC/2547

Product Overview

  • The original Stanley retractable knife
  • Interlock nose firmly secures blade
  • Precision die cast zinc body
  • 5 blade positions allows wider usage for variety of cutting applications
  • Spare blades stored inside the handle
  • Supplied with 3 blades

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5000366101996

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STANLEY

Original Retractable Blade Knife & 3 Carbide Blades

Blade Length:-; Blade Material:Tungsten Carbide; Blade Width:-; Knife Type:Utility; Length:155mm

290 in stock

Each

1+ £5.69 (£6.828)

STANLEY

DynaGrip Instant Change Knife with 3 Blades

Blade Length:-; Blade Material:Steel; Blade Width:-; Knife Type:Utility

24 in stock

Each

1+ £11.49 (£13.788)

Associated Products

Compare Selected

93 In stock

93 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

24 will be available for delivery on Jun 10, 2018

£5.79 ( £6.95  Inc. VAT) £ 6.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.79 (£6.95)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews