Low

STANLEY  STUD FINDER 100  19mm Stud Finder

STANLEY STUD FINDER 100
Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
STUD FINDER 100
Order Code:
TL15720

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Ideal for locating hidden objects without causing damage to surfaces such as walls or floors. It is suitable for detecting AC voltage in live electric cabling, metal drywall supports, or nails, as well as wood studs or beams in partition walling.
  • Audible alert as well as LED indicator
  • Notch at the front of the device allows the edges of beams to marked
  • Ergonomic soft feel grip
  • Detects Metal Drywall Supports, Nails, Wooden Beams & Studs
  • Requires 1 x 9V Battery (not supplied)

Product Information

Test Detector Type:
Cable, Ferrous Metal, Non Ferrous Metal, Wood
Depth Measurement:
19mm
External Height:
External Width:
External Depth:
Weight:
Product Range:
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90158019
Weight (kg):
.104

Alternatives

Stud / Metal / Live Wire / Centre Finder

STANLEY

Depth Measurement:-; External Depth:40mm; External Height:165mm; External Width:70mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Test Detector Type:Cable, Ferrous Metal, Non Ferro

32 in stock

Price for: Each

1+ £31.40 (£37.68)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.