Low

Stud / Metal / Live Wire / Centre Finder - 

FMHT0-77407

FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder
FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder
FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder
FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder
FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder
FMHT0-77407 - Stud / Metal / Live Wire / Centre Finder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STANLEY STANLEY
Manufacturer Part No:
FMHT0-77407
Order Code:
TL15722
Also Known As:
GTIN UPC EAN: 3253560774073

Product Overview

Ideal for locating hidden objects without causing damage to surfaces such as walls or floors. It is suitable for detecting AC voltage in live electric cabling, metal drywall supports, or nails, as well as wood studs or beams in partition walling.
  • Detects Live Cables & Wood/Metal Studs
  • LED & LCD Indicators with Audible Alarm
  • Audible indicator
  • Centre Find using One-Pass Technology
  • Simple Push-Button Operation for Ease of Use
  • High-impact ABS case
  • Stud Detection Depth: 38mm, 75mm
  • Will detect: Wood, Metal, Non Ferrous, Electric
  • Requires 1x 9V Battery (not supplied)

Product Information

:
Cable, Ferrous Metal, Non Ferrous Metal, Wood
:
-
:
165mm
:
70mm
:
40mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 3253560774073

Related Searches

26 In stock

26 in stock ready for despatch (UK stock)

Available until stock is exhausted

 
£26.47 ( £31.76  Inc. VAT) £ 31.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £26.47 (£31.76)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews