Low

9 Way D Sub Socket, Solder Bucket Termination, 5A, Tin Plated Contacts - 

DS-09S

DS-09S - 9 Way D Sub Socket, Solder Bucket Termination, 5A, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DS-09S
Order Code:
CN00804
Catalogue page:
  CPCC/1511

Product Information

:
9Contacts
:
Receptacle
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

MULTICOMP

Socket, D Solder 9 Way

Connector Body Material:-; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Contact Termination Type:Solder; D Sub Shell Size:DE; Gender:Receptacle; No. of Contacts:9Contacts;

946 in stock

Each

1+ £0.22 (£0.26) 10+ £0.18 (£0.22) 50+ £0.14 (£0.17) 250+ £0.11 (£0.13)

Associated Products

Compare Selected

Related Searches

1,506 In stock

1,506 in stock ready for despatch (UK stock)

 
 
Check stock and lead times

1,000 will be available for delivery on Feb 20, 2018

£0.56 ( £0.67  Inc. VAT) £ 0.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.56 (£0.67)
25 + £0.48 (£0.58)
100 + £0.42 (£0.50)
250 + £0.37 (£0.44)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews