Low

0.1" IDC Socket, 10 Way - 

IDCW-10-S

IDCW-10-S - 0.1" IDC Socket, 10 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IDCW-10-S
Order Code:
CN00887
Catalogue page:
  CPCC/1544

Product Overview

  • IDC Socket for 0.05" flat ribbon cable
  • Supplied with strain reliefs

Product Information

:
0.1"
:
10Contacts
:
Socket
:
IDC / IDT
:
2Rows
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

79 In stock

79 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 26/03/18
£0.28 ( £0.34  Inc. VAT) £ 0.34
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £0.28 (£0.34)
25 + £0.23 (£0.28)
100 + £0.21 (£0.25)
250 + £0.20 (£0.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews