Low

1-Port Industrial USB to RS232 Serial Adapter with 5KV Isolation and 15KV ESD Protection - 

ICUSB232IS

ICUSB232IS - 1-Port Industrial USB to RS232 Serial Adapter with 5KV Isolation and 15KV ESD Protection

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ICUSB232IS
Order Code:
CS26311
Also Known As:
GTIN UPC EAN: 0065030852104
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/941
See all Technical Docs

Product Overview

  • USB to straight-through RS232 serial adaptor
  • Protects sensitive equipment with an integrated optical isolation circuit and ESD protection
  • Extended operating temperature range (-30°C to 75°C) for use in harsh environments
  • Industrial DIN rail mountable design
  • High speed 921.6Kbps max baud rate
  • Integrated FTDI USB UART chip
  • USB powered, no external adaptor required
  • Supports Win XP/Vista/7/8, Linux and Mac OS X
  • Dimensions (HxWxD): 22x42x84mm
  • 2 year manufacturer warranty

Contents

Contents: Serial adaptor, DIN Rail bracket, USB cable, software and user guide

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030852104

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 05/03/18

Contact me when back in stock

£52.98 ( £63.58  Inc. VAT) £ 63.58
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £52.98 (£63.58)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews