Low

Micro USB to RS232 DB9 Serial Adapter Cable for Android with USB Charging - Male to Male - 

ICUSBANDR232

ICUSBANDR232 - Micro USB to RS232 DB9 Serial Adapter Cable for Android with USB Charging - Male to Male

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
ICUSBANDR232
Order Code:
CS27764
Also Known As:
GTIN UPC EAN: 0065030855853
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/940
See all Technical Docs

Product Overview

Convert the Micro USB port of an Android device into a 9 way RS232 serial connection. Allows you to control a serial device from the convenience of your smartphone or tablet. 'Donloadable HyperTerm Android application provides serial configuration and offers CTS/RTS, DTR/DSR and XOFF/XON flow control.
  • USB to straight-through RS232 DB9 serial adaptor
  • Integrated FTDI USB UART chip
  • Supports baud rates up to 921.6Kbps
  • Compatible with Android 3.2 Honeycomb or later
  • OTG Support not required by the connected device
  • Integrated USB power cable to charge Android device
  • 1m Cable length
  • 2 Year manufacturer warranty

Contents

Contents: Serial adaptor cable and user guide

Product Information

:
Micro USB
:
Serial
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030855853

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/02/18
£24.63 ( £29.56  Inc. VAT) £ 29.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £24.63 (£29.56)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews