Low

Mini DisplayPort to DVI-D Male to Male Lead, 2m White - 

MDP2DVIMM6W

MDP2DVIMM6W - Mini DisplayPort to DVI-D Male to Male Lead, 2m White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MDP2DVIMM6W
Order Code:
CS25796
Also Known As:
GTIN UPC EAN: 0065030851497
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1002
See all Technical Docs

Product Overview

Passive adaptor that lets you connect a DVI display to a Mini DisplayPort source
  • Supports resolutions up to 1920x1200
  • Compatible with Intel® Thunderbolt™ devices
  • Easy to use adaptor, no software required
  • Mini DisplayPort male to DVI male connections
  • 2 Year manufacturer warranty

Contents

Contents: Adaptor cable only

Footnotes

Requires a dual-mode DisplayPort connection (DisplayPort++)

Product Information

:
Mini DisplayPort Plug
:
DVI-D Plug
:
6.56ft
:
2m
:
White
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030851497

Related Searches

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£15.14 ( £18.17  Inc. VAT) £ 18.17
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.14 (£18.17)
3 + £14.14 (£16.97)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews