Low

USB 2.0 5-Pin Mini B Plug to HDMI Male to Male Lead, 3m Black - 

MHDPMM3M

MHDPMM3M - USB 2.0 5-Pin Mini B Plug to HDMI Male to Male Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
MHDPMM3M
Order Code:
CS25855
Also Known As:
GTIN UPC EAN: 0065030849654
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/1002
See all Technical Docs

Product Overview

  • Connect an MHL enabled device to an MHL enabled HDTV or display
  • Simple plug and play solution for viewing mobile content
  • Supports 1080p Full-HD video resolution
  • 7.1 Channel digital audio output
  • Charges mobile devices whilst connected
  • 5-pin Micro USB Plug to HDMI plug
  • 3m Cable length

Footnotes

Passive adaptor; requires both source and display devices to be MHL enabled. Not compatible with devices using 11-pin MHL connector (eg. Samsung Galaxy S3/S4)

Product Information

:
USB 2.0 5-Pin Mini B Plug
:
9.84ft
:
3m
:
Black
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030849654

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

STARTECH

Passive Micro USB to HDMI MHL Lead for Samsung Mobile Devices

Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB Micro B; Connector Type B:HDMI A Plug; Jacket Colour:Black

11 in stock

Each

1+ £10.42 (£12.50) 3+ £9.76 (£11.71)

Associated Products

Compare Selected

Related Searches

2 In stock

2 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 05/03/18
£9.47 ( £11.36  Inc. VAT) £ 11.36
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £9.47 (£11.36)
3 + £8.75 (£10.50)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews