Low

STARTECH  PEX4S950  IO CARD, PCI-E, SERIAL 16950, 4 PORT

STARTECH PEX4S950

Image is for illustrative purposes only. Please refer to product description.

Product Overview

PCI Express interface card with 4 Serial connectors via a splitter cable
  • Fitted with a 16950 UART controller
  • Serial connector is 9-way D male
  • Works with PCI-Express x1, x2, x4, x8 or x16 slots
  • Supports Win XP/Vista/7/8, Linux 2.6+ and Mac OS X 10.4+
  • Requires 2x expansion slots in the PC case

Product Information

Computer Interface:
PCI Express
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Card, splitter cable, software and user guide

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.35

Alternatives

2-Port Native PCI-Ex RS232 Serial Adapter Card with 16950 UART

STARTECH

Computer Interface:PCI Express; Product Range:-

3: 

Price for: Each

1+ £25.93 (£31.116) 3+ £24.32 (£29.184)

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.