Low

STARTECH  S322SAT3R  Internal SATA Dual Hard Drive RAID Adapter

STARTECH S322SAT3R

Image is for illustrative purposes only. Please refer to product description.

Product Overview

Easily connect two SATA hard drives to a single SATA connector on your motherboard
  • Add dual drive support for greater capacity, secure data redundancy or improved system performance
  • Built-in hardware RAID controller with support for RAID 0, 1, BIG and JBOD modes
  • Hassle-free installation; mounts directly to a drive
  • Transfer speeds up to SATA 6Gb/s supported
  • Supports Win XP/Vista/7/8, Chrome OS, Linux and Mac OS X
  • Dimensions (HxWxD): 23x26x75mm
  • 2 Year manufacturer warranty
Note: For JBOD mode, your SATA controller must support Port Multiplier

Product Information

Convert From:
SATA
Convert To:
SATA
Product Range:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Contents: Internal adaptor, 2x SATA cables, LP4 to SATA power adaptor and user guide

Notes

Note: For JBOD mode, your SATA controller must support Port Multiplier

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84718000
Weight (kg):
.12

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.