Low

0.3m SATA to Right Side-Angled SATA Cable - 

SATA12RSA1

STARTECH SATA12RSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
STARTECH STARTECH
Manufacturer Part No:
SATA12RSA1
Order Code:
CS24800
Also Known As:
GTIN UPC EAN: 0065030849203
Technical Datasheet:
(EN)
Catalogue page:
  CPCC/988
See all Technical Docs

Product Overview

SATA lead with right side-angled plug; ideal for connectivity in narrow spaces
  • Flexible, low profile cable design
  • Compatible with both 2.5" and 3.5" drives
  • Supports transfer speeds up to 6Gb/s

Contents

Contents: Cable only

Product Information

:
SATA 3
:
SATA 3 (Right Side Angled)
:
0.98ft
:
0.3m
:
Red
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0065030849203

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 04/09/17

Contact me when back in stock

£2.73 ( £3.28  Inc. VAT) £ 3.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £2.73 (£3.276)
5 + £2.53 (£3.036)
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews